Parametric Equivalent
Parametric Equivalent

TC33X-2-501G | |
|---|---|
DigiKey Part Number | TC33X-2-501G-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TC33X-2-501G |
Description | TRIMMER 500 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-501G Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TC33X-1-501E | Bourns Inc. | 0 | TC33X-1-501ECT-ND | 5,88000 Kč | Parametric Equivalent |
| TC33X-2-501E | Bourns Inc. | 789 | TC33X-2-501ECT-ND | 5,88000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 2,80622 Kč | 25 255,98 Kč |
| Unit Price without VAT: | 2,80622 Kč |
|---|---|
| Unit Price with VAT: | 3,39553 Kč |


