
TC33X-2-501E | |
|---|---|
DigiKey Part Number | TC33X-2-501ETR-ND - Tape & Reel (TR) TC33X-2-501ECT-ND - Cut Tape (CT) TC33X-2-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TC33X-2-501E |
Description | TRIMMER 500 OHM 0.15W J LEAD TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.15W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | TC33X-2-501E Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 500 Ohms | Termination Style J Lead |
Power (Watts) 0.15W | Size / Dimension Rectangular - 0.150" x 0.142" Face (3.80mm x 3.60mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 4,85100 Kč | 48,51 Kč |
| 25 | 4,51040 Kč | 112,76 Kč |
| 50 | 4,27100 Kč | 213,55 Kč |
| 100 | 4,04210 Kč | 404,21 Kč |
| 250 | 3,75528 Kč | 938,82 Kč |
| 500 | 3,55160 Kč | 1 775,80 Kč |
| 1 000 | 3,35779 Kč | 3 357,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,11644 Kč | 7 791,10 Kč |
| 5 000 | 2,94476 Kč | 14 723,80 Kč |
| 7 500 | 2,84851 Kč | 21 363,83 Kč |
| 12 500 | 2,73150 Kč | 34 143,75 Kč |
| 17 500 | 2,65699 Kč | 46 497,32 Kč |
| 25 000 | 2,58011 Kč | 64 502,75 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |


