Overvoltage/Surge Protection IC 850V Internal Switch 6-DFN (6.5x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-DF085-300-WH

DigiKey Part Number
TBU-DF085-300-WHTR-ND - Tape & Reel (TR)
TBU-DF085-300-WHCT-ND - Cut Tape (CT)
TBU-DF085-300-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-DF085-300-WH
Description
DUAL BI-DIR TBU 850V 300MA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC 850V Internal Switch 6-DFN (6.5x5.5)
Datasheet
 Datasheet
EDA/CAD Models
TBU-DF085-300-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
850V
Technology
Internal Switch
Number of Circuits
2
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
6-TDFN
Supplier Device Package
6-DFN (6.5x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 884
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1058,14300 Kč581,43 Kč
10040,81380 Kč4 081,38 Kč
50033,73328 Kč16 866,64 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00028,02330 Kč84 069,90 Kč
6 00027,55988 Kč165 359,28 Kč
Manufacturers Standard Package
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč