
TBU-DB055-100-WH-Q | |
|---|---|
DigiKey Part Number | TBU-DB055-100-WH-QTR-ND - Tape & Reel (TR) TBU-DB055-100-WH-QCT-ND - Cut Tape (CT) TBU-DB055-100-WH-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DB055-100-WH-Q |
Description | IC SURGE PROT 550V 6DFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 550V Internal Switch 6-DFN (6.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DB055-100-WH-Q Models |
Category | Number of Circuits 2 |
Manufacturer Bourns Inc. | Grade Automotive |
Series | Qualification AEC-Q101 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 6-TDFN |
Voltage - Clamping 550V | Supplier Device Package 6-DFN (6.5x5.5) |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 84,88000 Kč | 84,88 Kč |
| 10 | 55,62200 Kč | 556,22 Kč |
| 100 | 38,95600 Kč | 3 895,60 Kč |
| 500 | 31,90892 Kč | 15 954,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 26,65708 Kč | 79 971,24 Kč |
| 6 000 | 26,06938 Kč | 156 416,28 Kč |
| Unit Price without VAT: | 84,88000 Kč |
|---|---|
| Unit Price with VAT: | 102,70480 Kč |



