
TBU-CA065-100-WH | |
|---|---|
DigiKey Part Number | TBU-CA065-100-WHTR-ND - Tape & Reel (TR) TBU-CA065-100-WHCT-ND - Cut Tape (CT) TBU-CA065-100-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-100-WH |
Description | SURGE SUPP TBU 100MA 650VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA065-100-WH Models |
Category | Number of Circuits 1 |
Manufacturer Bourns Inc. | Applications General Purpose |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 3-SMD, No Lead |
Part Status Active | Supplier Device Package 3-SMD (6.5x4) |
Voltage - Clamping 650V | Voltage - Working 300V |
Technology Internal Switch | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,27000 Kč | 60,27 Kč |
| 10 | 38,91600 Kč | 389,16 Kč |
| 100 | 26,71380 Kč | 2 671,38 Kč |
| 500 | 21,49618 Kč | 10 748,09 Kč |
| 1 000 | 20,00689 Kč | 20 006,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 17,69158 Kč | 53 074,74 Kč |
| 6 000 | 16,62128 Kč | 99 727,68 Kč |
| 9 000 | 16,34550 Kč | 147 109,50 Kč |
| Unit Price without VAT: | 60,27000 Kč |
|---|---|
| Unit Price with VAT: | 72,92670 Kč |











