
TBU-CA065-050-WH-Q | |
|---|---|
DigiKey Part Number | 118-TBU-CA065-050-WH-QTR-ND - Tape & Reel (TR) 118-TBU-CA065-050-WH-QCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TBU-CA065-050-WH-Q |
Description | SURGE SUPP TBU 50MA 650VIMP AECQ |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 650V Internal Switch 3-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Discontinued at DigiKey | |
Voltage - Clamping | 650V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,94000 Kč | 61,94 Kč |
| 10 | 40,02200 Kč | 400,22 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12 000 | 16,92964 Kč | 203 155,68 Kč |
| Unit Price without VAT: | 61,94000 Kč |
|---|---|
| Unit Price with VAT: | 74,94740 Kč |



