
TBU-CA050-300-WH | |
|---|---|
DigiKey Part Number | TBU-CA050-300-WHTR-ND - Tape & Reel (TR) TBU-CA050-300-WHCT-ND - Cut Tape (CT) TBU-CA050-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-CA050-300-WH |
Description | SURGE SUPP TBU 300MA 500VIMP SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 500V Internal Switch 3-SMD (6.5x4) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-CA050-300-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 500V | |
Technology | Internal Switch | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | 3-SMD (6.5x4) | |
Voltage - Working | 250V | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,58000 Kč | 29,58 Kč |
| 10 | 25,41300 Kč | 254,13 Kč |
| 100 | 21,66320 Kč | 2 166,32 Kč |
| 500 | 20,82166 Kč | 10 410,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 18,45371 Kč | 55 361,13 Kč |
| 6 000 | 18,37210 Kč | 110 232,60 Kč |
| Unit Price without VAT: | 29,58000 Kč |
|---|---|
| Unit Price with VAT: | 35,79180 Kč |











