



SSD-500A-C | |
|---|---|
DigiKey Part Number | 118-SSD-500A-C-ND |
Manufacturer | |
Manufacturer Product Number | SSD-500A-C |
Description | 100A - 24BIT ISOLATED SHUNT CUR |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 500A 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
For Measuring | DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | CAN Bus | |
Sensitivity | - | |
Linearity | ±0.1% | |
Accuracy | ±0.1% | |
Voltage - Supply | 24V ~ 60V | |
Response Time | - | |
Current - Supply (Max) | 15mA (Typ) | |
Operating Temperature | -40°C ~ 115°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | Module | |
Supplier Device Package | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 095,49000 Kč | 4 095,49 Kč |
| 10 | 3 122,24100 Kč | 31 222,41 Kč |
| 25 | 2 859,73520 Kč | 71 493,38 Kč |
| 50 | 2 695,61240 Kč | 134 780,62 Kč |
| Unit Price without VAT: | 4 095,49000 Kč |
|---|---|
| Unit Price with VAT: | 4 955,54290 Kč |









