



SSD-250A-R | |
|---|---|
DigiKey Part Number | 118-SSD-250A-R-ND |
Manufacturer | |
Manufacturer Product Number | SSD-250A-R |
Description | CURRENT SENSOR 250A |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 250A 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Category | Output RS485 |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.1% |
Packaging Bulk | Voltage - Supply 5V ~ 60V |
Part Status Active | Current - Supply (Max) 55mA (Typ) |
For Measuring DC | Operating Temperature -40°C ~ 115°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4 012,51000 Kč | 4 012,51 Kč |
| 10 | 3 056,99400 Kč | 30 569,94 Kč |
| 25 | 2 799,31040 Kč | 69 982,76 Kč |
| 50 | 2 638,20980 Kč | 131 910,49 Kč |
| Unit Price without VAT: | 4 012,51000 Kč |
|---|---|
| Unit Price with VAT: | 4 855,13710 Kč |










