


SSD-100A-R | |
|---|---|
DigiKey Part Number | 118-SSD-100A-R-ND |
Manufacturer | |
Manufacturer Product Number | SSD-100A-R |
Description | SHUNT CUR 100A 24BIT ISOL RS-485 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 100A 1 Channel Current Sensor Bidirectional Module |
Datasheet | Datasheet |
Category | Frequency DC ~ 5kHz |
Mfr | Linearity ±0.1% |
Series | Accuracy ±0.1% |
Packaging Bag | Voltage - Supply 5V ~ 60V |
Part Status Active | Current - Supply (Max) 55mA (Typ) |
For Measuring DC | Operating Temperature -40°C ~ 115°C |
Sensor Type | Polarization Bidirectional |
Current - Sensing | Mounting Type |
Number of Channels 1 | Package / Case Module |
Output RS485 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3 975,97000 Kč | 3 975,97 Kč |
| 10 | 3 028,20600 Kč | 30 282,06 Kč |
| 25 | 2 772,60960 Kč | 69 315,24 Kč |
| 50 | 2 612,80220 Kč | 130 640,11 Kč |
| Unit Price without VAT: | 3 975,97000 Kč |
|---|---|
| Unit Price with VAT: | 4 810,92370 Kč |







