10 µH Shielded Drum Core, Wirewound Inductor 6 A 19.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRR1280-100M

DigiKey Part Number
SRR1280-100MTR-ND - Tape & Reel (TR)
SRR1280-100MCT-ND - Cut Tape (CT)
SRR1280-100MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRR1280-100M
Description
FIXED IND 10UH 6A 19.5 MOHM SMD
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
10 µH Shielded Drum Core, Wirewound Inductor 6 A 19.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRR1280-100M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.3A
Shielding
Shielded
DC Resistance (DCR)
19.5mOhm Max
Q @ Freq
24 @ 2.52MHz
Frequency - Self Resonant
17MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height - Seated (Max)
0.315" (8.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51 427
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,36000 Kč24,36 Kč
1020,05300 Kč200,53 Kč
10016,48550 Kč1 648,55 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40014,65555 Kč5 862,22 Kč
80013,81958 Kč11 055,66 Kč
1 20013,35315 Kč16 023,78 Kč
2 00012,78841 Kč25 576,82 Kč
2 80012,42984 Kč34 803,55 Kč
4 00012,06109 Kč48 244,36 Kč
Manufacturers Standard Package
Unit Price without VAT:24,36000 Kč
Unit Price with VAT:29,47560 Kč