Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount
Bourns Magnetic Capabilities

SRR-LAB3

DigiKey Part Number
SRR-LAB3-ND
Manufacturer
Manufacturer Product Number
SRR-LAB3
Description
INDUCTOR POWER DESIGN KIT SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fixed Kit 96 Pieces (32 Values - 3 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Case
Part Status
Active
Kit Type
Fixed
Style
Wirewound
Material - Core
Ferrite
Quantity
96 Pieces (32 Values - 3 Each)
Inductance Range
4.7µH ~ 470µH
Mounting Type
Surface Mount
Packages Included
Non-Standard SMD
Features
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
1958,35000 Kč958,35 Kč
10832,38200 Kč8 323,82 Kč
Manufacturers Standard Package
Unit Price without VAT:958,35000 Kč
Unit Price with VAT:1 159,60350 Kč