
| SRR1260-101M | |
|---|---|
| DigiKey Part Number | SRR1260-101MTR-ND - Tape & Reel (TR) SRR1260-101MCT-ND - Cut Tape (CT) SRR1260-101MDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SRR1260-101M | 
| Description | FIXED IND 100UH 1.7A 180MOHM SMD | 
| Manufacturer Standard Lead Time | 24 Weeks | 
| Customer Reference | |
| Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 180mOhm Max Nonstandard | 
| Datasheet | Datasheet | 
| EDA/CAD Models | SRR1260-101M Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Drum Core, Wirewound | |
| Material - Core | ||
| Inductance | 100 µH | |
| Tolerance | ±20% | |
| Current Rating (Amps) | ||
| Current - Saturation (Isat) | 1.7A | |
| Shielding | Shielded | |
| DC Resistance (DCR) | 180mOhm Max | |
| Q @ Freq | 26 @ 796kHz | |
| Frequency - Self Resonant | 6.07MHz | |
| Ratings | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Inductance Frequency - Test | 100 kHz | |
| Mounting Type | Surface Mount | |
| Package / Case | Nonstandard | |
| Supplier Device Package | - | |
| Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
| Height - Seated (Max) | 0.256" (6.50mm) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 21,01000 Kč | 21,01 Kč | 
| 10 | 17,26900 Kč | 172,69 Kč | 
| 100 | 14,19800 Kč | 1 419,80 Kč | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 600 | 10,36590 Kč | 6 219,54 Kč | 
| 1 200 | 9,85684 Kč | 11 828,21 Kč | 
| Unit Price without VAT: | 21,01000 Kč | 
|---|---|
| Unit Price with VAT: | 25,42210 Kč | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Czech Republic
Czech Republic