Direct
Similar

SRP7030-R10M | |
|---|---|
DigiKey Part Number | 118-SRP7030-R10MTR-ND - Tape & Reel (TR) 118-SRP7030-R10MCT-ND - Cut Tape (CT) 118-SRP7030-R10MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-R10M |
Description | FIXED IND 100NH 32.5A 0.0017OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-R10M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 100 | 14,50130 Kč | 1 450,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,92798 Kč | 11 927,98 Kč |
| 2 000 | 11,24839 Kč | 22 496,78 Kč |
| 3 000 | 10,86938 Kč | 32 608,14 Kč |
| 5 000 | 10,41049 Kč | 52 052,45 Kč |
| 7 000 | 10,11922 Kč | 70 834,54 Kč |
| 10 000 | 10,07769 Kč | 100 776,90 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |



