
PM7232S-R10M-RC | |
|---|---|
DigiKey Part Number | 118-PM7232S-R10M-RCTR-ND - Tape & Reel (TR) 118-PM7232S-R10M-RCCT-ND - Cut Tape (CT) 118-PM7232S-R10M-RCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PM7232S-R10M-RC |
Description | FIXED IND 100NH 32.5A 1.7MOHM SM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Drum Core, Wirewound Inductor 32.5 A 1.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | PM7232S-R10M-RC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 42A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.7mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.307" L x 0.276" W (7.80mm x 7.00mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 37,05000 Kč | 37,05 Kč |
| 10 | 30,50100 Kč | 305,01 Kč |
| 100 | 25,08110 Kč | 2 508,11 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,63426 Kč | 20 634,26 Kč |
| 2 000 | 19,46041 Kč | 38 920,82 Kč |
| 3 000 | 18,80586 Kč | 56 417,58 Kč |
| 5 000 | 18,52400 Kč | 92 620,00 Kč |
| Unit Price without VAT: | 37,05000 Kč |
|---|---|
| Unit Price with VAT: | 44,83050 Kč |

