SRP7030-R10M is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 999
Unit Price: 6,31000 Kč
Datasheet

Similar


Abracon LLC
In Stock: 0
Unit Price: 1,28333 Kč
Datasheet
SRP7030 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP7030-R10M

DigiKey Part Number
118-SRP7030-R10MTR-ND - Tape & Reel (TR)
118-SRP7030-R10MCT-ND - Cut Tape (CT)
118-SRP7030-R10MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP7030-R10M
Description
FIXED IND 100NH 32.5A 0.0017OHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
100 nH Shielded Inductor 32.5 A 1.7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP7030-R10M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
-
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
42A
Shielding
Shielded
DC Resistance (DCR)
1.7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.307" L x 0.276" W (7.80mm x 7.00mm)
Height - Seated (Max)
0.126" (3.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1017,64000 Kč176,40 Kč
10014,50130 Kč1 450,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00011,92798 Kč11 927,98 Kč
2 00011,24839 Kč22 496,78 Kč
3 00010,86938 Kč32 608,14 Kč
5 00010,41049 Kč52 052,45 Kč
7 00010,11922 Kč70 834,54 Kč
10 00010,07769 Kč100 776,90 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč