
SRP7028A-R22Y | |
|---|---|
DigiKey Part Number | SRP7028A-R22YTR-ND - Tape & Reel (TR) SRP7028A-R22YCT-ND - Cut Tape (CT) SRP7028A-R22YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-R22Y |
Description | FIXED IND 220NH 23A 2.8 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 nH Shielded Drum Core, Wirewound Inductor 23 A 2.8mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-R22Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 220 nH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.8mOhm Max | |
Q @ Freq | 5 @ 100kHz | |
Frequency - Self Resonant | 150MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,10000 Kč | 22,10 Kč |
| 10 | 18,08200 Kč | 180,82 Kč |
| 25 | 16,73880 Kč | 418,47 Kč |
| 50 | 15,77900 Kč | 788,95 Kč |
| 100 | 14,87600 Kč | 1 487,60 Kč |
| 250 | 13,76164 Kč | 3 440,41 Kč |
| 500 | 12,97606 Kč | 6 488,03 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,23594 Kč | 12 235,94 Kč |
| 2 000 | 11,53888 Kč | 23 077,76 Kč |
| 3 000 | 11,15004 Kč | 33 450,12 Kč |
| 5 000 | 10,67938 Kč | 53 396,90 Kč |
| 7 000 | 10,38066 Kč | 72 664,62 Kč |
| 10 000 | 10,36713 Kč | 103 671,30 Kč |
| Unit Price without VAT: | 22,10000 Kč |
|---|---|
| Unit Price with VAT: | 26,74100 Kč |


