
SRP5030WA-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP5030WA-1R0MTR-ND - Tape & Reel (TR) 118-SRP5030WA-1R0MCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SRP5030WA-1R0M |
Description | FIXED IND 1UH 10.5A 11.5 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 10.5 A 11.5mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 11.5mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 55MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 165°C |
Material - Core | Inductance Frequency - Test 100 kHz |
Inductance | Mounting Type Surface Mount |
Tolerance ±20% | Package / Case Nonstandard |
Current Rating (Amps) | Size / Dimension 0.217" L x 0.207" W (5.50mm x 5.25mm) |
Current - Saturation (Isat) 8A | Height - Seated (Max) 0.118" (3.00mm) |
Shielding Shielded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCM1A0503V3-1R0-R | Eaton - Electronics Division | 2 099 | 283-HCM1A0503V3-1R0-RCT-ND | 5,84000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,06000 Kč | 21,06 Kč |
| 10 | 17,26800 Kč | 172,68 Kč |
| 25 | 15,97520 Kč | 399,38 Kč |
| 50 | 15,06600 Kč | 753,30 Kč |
| 100 | 14,20260 Kč | 1 420,26 Kč |
| 250 | 13,13980 Kč | 3 284,95 Kč |
| 500 | 12,38984 Kč | 6 194,92 Kč |
| 1 000 | 11,68283 Kč | 11 682,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,01723 Kč | 22 034,46 Kč |
| Unit Price without VAT: | 21,06000 Kč |
|---|---|
| Unit Price with VAT: | 25,48260 Kč |

