
HCM1A0503V3-1R0-R | |
|---|---|
DigiKey Part Number | 283-HCM1A0503V3-1R0-RTR-ND - Tape & Reel (TR) 283-HCM1A0503V3-1R0-RCT-ND - Cut Tape (CT) 283-HCM1A0503V3-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HCM1A0503V3-1R0-R |
Description | FIXED IND 1UH 8.4A 11.4 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 8.4 A 11.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 11.4mOhm Max |
Series | Frequency - Self Resonant 53MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 155°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.213" L x 0.205" W (5.40mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,84000 Kč | 5,84 Kč |
| 10 | 4,73400 Kč | 47,34 Kč |
| 25 | 4,37960 Kč | 109,49 Kč |
| 50 | 4,12520 Kč | 206,26 Kč |
| 100 | 3,88960 Kč | 388,96 Kč |
| 250 | 3,59884 Kč | 899,71 Kč |
| 500 | 3,39278 Kč | 1 696,39 Kč |
| 1 000 | 3,19861 Kč | 3 198,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,01592 Kč | 6 031,84 Kč |
| 4 000 | 2,84375 Kč | 11 375,00 Kč |
| 6 000 | 2,74775 Kč | 16 486,50 Kč |
| 10 000 | 2,63148 Kč | 26 314,80 Kč |
| 14 000 | 2,55766 Kč | 35 807,24 Kč |
| 20 000 | 2,48172 Kč | 49 634,40 Kč |
| Unit Price without VAT: | 5,84000 Kč |
|---|---|
| Unit Price with VAT: | 7,06640 Kč |

