
SRP5030TA-4R7M | |
|---|---|
DigiKey Part Number | SRP5030TA-4R7MTR-ND - Tape & Reel (TR) SRP5030TA-4R7MCT-ND - Cut Tape (CT) SRP5030TA-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-4R7M |
Description | FIXED IND 4.7UH 4.6A 53 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 4.6 A 53mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-4R7M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 53mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.224" L x 0.205" W (5.70mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 17,91100 Kč | 179,11 Kč |
| 25 | 16,56320 Kč | 414,08 Kč |
| 50 | 15,61840 Kč | 780,92 Kč |
| 100 | 14,72380 Kč | 1 472,38 Kč |
| 250 | 13,62184 Kč | 3 405,46 Kč |
| 500 | 12,84364 Kč | 6 421,82 Kč |
| 1 000 | 12,11102 Kč | 12 111,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,42092 Kč | 22 841,84 Kč |
| 4 000 | 10,77114 Kč | 43 084,56 Kč |
| 6 000 | 10,40878 Kč | 62 452,68 Kč |
| 10 000 | 9,97006 Kč | 99 700,60 Kč |
| 14 000 | 9,71158 Kč | 135 962,12 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


