
SRP5030TA-2R2M | |
|---|---|
DigiKey Part Number | SRP5030TA-2R2MTR-ND - Tape & Reel (TR) SRP5030TA-2R2MCT-ND - Cut Tape (CT) SRP5030TA-2R2MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP5030TA-2R2M |
Description | FIXED IND 2.2UH 5.5A 35 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 5.5 A 35mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP5030TA-2R2M Models |
Category | DC Resistance (DCR) 35mOhm Max |
Mfr | Q @ Freq 15 @ 100kHz |
Series | Frequency - Self Resonant 36MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.224" L x 0.205" W (5.70mm x 5.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,69000 Kč | 21,69 Kč |
| 10 | 17,79000 Kč | 177,90 Kč |
| 25 | 16,45080 Kč | 411,27 Kč |
| 50 | 15,51240 Kč | 775,62 Kč |
| 100 | 14,62390 Kč | 1 462,39 Kč |
| 250 | 13,52936 Kč | 3 382,34 Kč |
| 500 | 12,75648 Kč | 6 378,24 Kč |
| 1 000 | 12,02883 Kč | 12 028,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,34341 Kč | 22 686,82 Kč |
| 4 000 | 10,69804 Kč | 42 792,16 Kč |
| 6 000 | 10,33814 Kč | 62 028,84 Kč |
| 10 000 | 9,90240 Kč | 99 024,00 Kč |
| 14 000 | 9,64567 Kč | 135 039,38 Kč |
| Unit Price without VAT: | 21,69000 Kč |
|---|---|
| Unit Price with VAT: | 26,24490 Kč |


