
SRP4020TA-R56M | |
---|---|
DigiKey Part Number | SRP4020TA-R56MTR-ND - Tape & Reel (TR) SRP4020TA-R56MCT-ND - Cut Tape (CT) SRP4020TA-R56MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-R56M |
Description | FIXED IND 560NH 7.3A 16 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 nH Shielded Drum Core, Wirewound Inductor 7.3 A 16mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-R56M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 560 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 16mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 105MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,25000 Kč | 21,25 Kč |
10 | 17,45600 Kč | 174,56 Kč |
25 | 16,14760 Kč | 403,69 Kč |
50 | 15,21840 Kč | 760,92 Kč |
100 | 14,34980 Kč | 1 434,98 Kč |
250 | 13,27536 Kč | 3 318,84 Kč |
500 | 12,51716 Kč | 6 258,58 Kč |
1 000 | 12,20617 Kč | 12 206,17 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 10,75578 Kč | 32 267,34 Kč |
6 000 | 10,14445 Kč | 60 866,70 Kč |
9 000 | 9,97236 Kč | 89 751,24 Kč |
Unit Price without VAT: | 21,25000 Kč |
---|---|
Unit Price with VAT: | 25,71250 Kč |