
SRP4020TA-1R0M | |
|---|---|
DigiKey Part Number | SRP4020TA-1R0MTR-ND - Tape & Reel (TR) SRP4020TA-1R0MCT-ND - Cut Tape (CT) SRP4020TA-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-1R0M |
Description | FIXED IND 1UH 5A 27 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 5 A 27mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 8.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 27mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 65MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,47000 Kč | 21,47 Kč |
| 10 | 17,64000 Kč | 176,40 Kč |
| 25 | 16,31800 Kč | 407,95 Kč |
| 50 | 15,37920 Kč | 768,96 Kč |
| 100 | 14,50130 Kč | 1 450,13 Kč |
| 250 | 13,41560 Kč | 3 353,90 Kč |
| 500 | 12,64936 Kč | 6 324,68 Kč |
| 1 000 | 12,33509 Kč | 12 335,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,86938 Kč | 32 608,14 Kč |
| 6 000 | 10,25160 Kč | 61 509,60 Kč |
| 9 000 | 10,07769 Kč | 90 699,21 Kč |
| Unit Price without VAT: | 21,47000 Kč |
|---|---|
| Unit Price with VAT: | 25,97870 Kč |


