15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 374mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4020TA-150M

DigiKey Part Number
SRP4020TA-150MTR-ND - Tape & Reel (TR)
SRP4020TA-150MCT-ND - Cut Tape (CT)
SRP4020TA-150MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4020TA-150M
Description
FIXED IND 15UH 1.5A 374 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
15 µH Shielded Drum Core, Wirewound Inductor 1.5 A 374mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4020TA-150M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.9A
Shielding
Shielded
DC Resistance (DCR)
374mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
17MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.079" (2.00mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 200
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,47000 Kč22,47 Kč
1018,47800 Kč184,78 Kč
2517,08400 Kč427,10 Kč
5016,10960 Kč805,48 Kč
10015,18790 Kč1 518,79 Kč
25014,05188 Kč3 512,97 Kč
50013,24932 Kč6 624,66 Kč
1 00012,49339 Kč12 493,39 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00011,38470 Kč34 154,10 Kč
6 00010,73757 Kč64 425,42 Kč
9 00010,37681 Kč93 391,29 Kč
15 00010,05279 Kč150 791,85 Kč
Manufacturers Standard Package
Unit Price without VAT:22,47000 Kč
Unit Price with VAT:27,18870 Kč