SRP4012TA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4012TA-R60M

DigiKey Part Number
SRP4012TA-R60MTR-ND - Tape & Reel (TR)
SRP4012TA-R60MCT-ND - Cut Tape (CT)
SRP4012TA-R60MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4012TA-R60M
Description
FIXED IND 600NH 5.3A 26 MOHM SMD
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
600 nH Shielded Drum Core, Wirewound Inductor 5.3 A 26mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4012TA-R60M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6A
Shielding
Shielded
DC Resistance (DCR)
26mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
117MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 750
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,47000 Kč21,47 Kč
1017,64000 Kč176,40 Kč
2516,31800 Kč407,95 Kč
5015,37920 Kč768,96 Kč
10014,50130 Kč1 450,13 Kč
25013,41560 Kč3 353,90 Kč
50012,64936 Kč6 324,68 Kč
1 00012,33509 Kč12 335,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 00010,60841 Kč42 433,64 Kč
8 00010,07769 Kč80 621,52 Kč
Manufacturers Standard Package
Unit Price without VAT:21,47000 Kč
Unit Price with VAT:25,97870 Kč