5.6 µH Shielded Drum Core, Wirewound Inductor 1.7 A 208mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP4012TA-5R6M

DigiKey Part Number
SRP4012TA-5R6MTR-ND - Tape & Reel (TR)
SRP4012TA-5R6MCT-ND - Cut Tape (CT)
SRP4012TA-5R6MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP4012TA-5R6M
Description
FIXED IND 5.6UH 1.7A 208 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
5.6 µH Shielded Drum Core, Wirewound Inductor 1.7 A 208mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
SRP4012TA-5R6M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.3A
Shielding
Shielded
DC Resistance (DCR)
208mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
30MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
2-SMD
Size / Dimension
0.175" L x 0.160" W (4.45mm x 4.06mm)
Height - Seated (Max)
0.047" (1.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1016,50400 Kč165,04 Kč
2515,26960 Kč381,74 Kč
5014,39620 Kč719,81 Kč
10013,57310 Kč1 357,31 Kč
25012,55680 Kč3 139,20 Kč
50011,83952 Kč5 919,76 Kč
1 00011,16380 Kč11 163,80 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0009,92854 Kč39 714,16 Kč
8 0009,36443 Kč74 915,44 Kč
12 0009,04988 Kč108 598,56 Kč
20 0008,87166 Kč177 433,20 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč