SRP3020C-R10Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Bourns Inc.
In Stock: 2 880
Unit Price: 21,42000 Kč
Datasheet
100 nH Shielded Inductor 10 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020C-R10Y

DigiKey Part Number
118-SRP3020C-R10YTR-ND - Tape & Reel (TR)
118-SRP3020C-R10YCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SRP3020C-R10Y
Description
FIXED IND 100NH 10A 7 MOHM SMD
Customer Reference
Detailed Description
100 nH Shielded Inductor 10 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
-
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
10 @ 100kHz
Frequency - Self Resonant
208MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes