100 nH Shielded Wirewound Inductor 10 A 7mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP3020CC-R10Y

DigiKey Part Number
118-SRP3020CC-R10YTR-ND - Tape & Reel (TR)
118-SRP3020CC-R10YCT-ND - Cut Tape (CT)
118-SRP3020CC-R10YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP3020CC-R10Y
Description
FIXED IND 100NH 10A 7 MOHM SMD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
100 nH Shielded Wirewound Inductor 10 A 7mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP3020CC-R10Y Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
11.5A
Shielding
Shielded
DC Resistance (DCR)
7mOhm Max
Q @ Freq
-
Frequency - Self Resonant
340MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.138" L x 0.126" W (3.50mm x 3.20mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
121,42000 Kč21,42 Kč
1017,70100 Kč177,01 Kč
10014,54740 Kč1 454,74 Kč
1 00011,96634 Kč11 966,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00010,90433 Kč32 712,99 Kč
6 00010,28458 Kč61 707,48 Kč
9 0009,93894 Kč89 450,46 Kč
15 0009,68533 Kč145 279,95 Kč
Manufacturers Standard Package
Unit Price without VAT:21,42000 Kč
Unit Price with VAT:25,91820 Kč