
SRP1265A-220M | |
|---|---|
DigiKey Part Number | SRP1265A-220MTR-ND - Tape & Reel (TR) SRP1265A-220MCT-ND - Cut Tape (CT) SRP1265A-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1265A-220M |
Description | FIXED IND 22UH 9A 37 MOHM SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 9 A 37mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1265A-220M Models |
Category | DC Resistance (DCR) 37mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 6MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -55°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.531" L x 0.492" W (13.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 12A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1260A-220M | CODACA | 439 | 4044-CSAB1260A-220MCT-ND | 1,31000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,07000 Kč | 35,07 Kč |
| 10 | 28,83000 Kč | 288,30 Kč |
| 25 | 26,66760 Kč | 666,69 Kč |
| 50 | 25,13880 Kč | 1 256,94 Kč |
| 100 | 23,70250 Kč | 2 370,25 Kč |
| 250 | 21,92948 Kč | 5 482,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,67842 Kč | 10 339,21 Kč |
| 1 000 | 19,50000 Kč | 19 500,00 Kč |
| 1 500 | 18,84263 Kč | 28 263,94 Kč |
| 2 500 | 18,04694 Kč | 45 117,35 Kč |
| 3 500 | 17,54191 Kč | 61 396,69 Kč |
| 5 000 | 17,02236 Kč | 85 111,80 Kč |
| Unit Price without VAT: | 35,07000 Kč |
|---|---|
| Unit Price with VAT: | 42,43470 Kč |


