
SRP1245A-3R3M | |
|---|---|
DigiKey Part Number | SRP1245A-3R3MTR-ND - Tape & Reel (TR) SRP1245A-3R3MCT-ND - Cut Tape (CT) SRP1245A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-3R3M |
Description | FIXED IND 3.3UH 15A 9.2 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 15 A 9.2mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 32A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.2mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 22MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,47000 Kč | 29,47 Kč |
| 10 | 24,31300 Kč | 243,13 Kč |
| 25 | 22,48160 Kč | 562,04 Kč |
| 50 | 21,19740 Kč | 1 059,87 Kč |
| 100 | 19,98490 Kč | 1 998,49 Kč |
| 250 | 18,48948 Kč | 4 622,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,43446 Kč | 8 717,23 Kč |
| 1 000 | 16,44068 Kč | 16 440,68 Kč |
| 1 500 | 15,88643 Kč | 23 829,65 Kč |
| 2 500 | 15,21544 Kč | 38 038,60 Kč |
| 3 500 | 14,78925 Kč | 51 762,38 Kč |
| 5 000 | 14,39294 Kč | 71 964,70 Kč |
| Unit Price without VAT: | 29,47000 Kč |
|---|---|
| Unit Price with VAT: | 35,65870 Kč |


