
SRP1245A-1R0M | |
|---|---|
DigiKey Part Number | SRP1245A-1R0MTR-ND - Tape & Reel (TR) SRP1245A-1R0MCT-ND - Cut Tape (CT) SRP1245A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1245A-1R0M |
Description | FIXED IND 1UH 29A 2.5 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 29 A 2.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1245A-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 50A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.197" (5.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 25,45000 Kč | 254,50 Kč |
| 25 | 23,55120 Kč | 588,78 Kč |
| 50 | 22,20320 Kč | 1 110,16 Kč |
| 100 | 20,93290 Kč | 2 093,29 Kč |
| 250 | 19,36604 Kč | 4 841,51 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 18,26112 Kč | 9 130,56 Kč |
| 1 000 | 17,22004 Kč | 17 220,04 Kč |
| 1 500 | 16,63951 Kč | 24 959,27 Kč |
| 2 500 | 15,93673 Kč | 39 841,83 Kč |
| 3 500 | 15,49047 Kč | 54 216,65 Kč |
| 5 000 | 15,03138 Kč | 75 156,90 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |


