3.3 µH Shielded Drum Core, Wirewound Inductor 12 A 13.5mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRP1238A-3R3M

DigiKey Part Number
SRP1238A-3R3MTR-ND - Tape & Reel (TR)
SRP1238A-3R3MCT-ND - Cut Tape (CT)
SRP1238A-3R3MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRP1238A-3R3M
Description
FIXED IND 3.3UH 12A 13.5 MOHM
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
3.3 µH Shielded Drum Core, Wirewound Inductor 12 A 13.5mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRP1238A-3R3M Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
27A
Shielding
Shielded
DC Resistance (DCR)
13.5mOhm Max
Q @ Freq
20 @ 100kHz
Frequency - Self Resonant
20MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 150°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.531" L x 0.492" W (13.50mm x 12.50mm)
Height - Seated (Max)
0.138" (3.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 482
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
126,25000 Kč26,25 Kč
1021,64900 Kč216,49 Kč
2520,03200 Kč500,80 Kč
5018,88560 Kč944,28 Kč
10017,80630 Kč1 780,63 Kč
25016,47336 Kč4 118,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50015,53264 Kč7 766,32 Kč
1 00014,64694 Kč14 646,94 Kč
1 50014,15293 Kč21 229,40 Kč
2 50013,55480 Kč33 887,00 Kč
3 50013,17505 Kč46 112,68 Kč
5 00012,78446 Kč63 922,30 Kč
Manufacturers Standard Package
Unit Price without VAT:26,25000 Kč
Unit Price with VAT:31,76250 Kč