
SRP1238A-3R3M | |
|---|---|
DigiKey Part Number | SRP1238A-3R3MTR-ND - Tape & Reel (TR) SRP1238A-3R3MCT-ND - Cut Tape (CT) SRP1238A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-3R3M |
Description | FIXED IND 3.3UH 12A 13.5 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 12 A 13.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 27A | |
Shielding | Shielded | |
DC Resistance (DCR) | 13.5mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 20MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,25000 Kč | 26,25 Kč |
| 10 | 21,64900 Kč | 216,49 Kč |
| 25 | 20,03200 Kč | 500,80 Kč |
| 50 | 18,88560 Kč | 944,28 Kč |
| 100 | 17,80630 Kč | 1 780,63 Kč |
| 250 | 16,47336 Kč | 4 118,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 15,53264 Kč | 7 766,32 Kč |
| 1 000 | 14,64694 Kč | 14 646,94 Kč |
| 1 500 | 14,15293 Kč | 21 229,40 Kč |
| 2 500 | 13,55480 Kč | 33 887,00 Kč |
| 3 500 | 13,17505 Kč | 46 112,68 Kč |
| 5 000 | 12,78446 Kč | 63 922,30 Kč |
| Unit Price without VAT: | 26,25000 Kč |
|---|---|
| Unit Price with VAT: | 31,76250 Kč |


