
SRP1238A-1R0M | |
|---|---|
DigiKey Part Number | SRP1238A-1R0MTR-ND - Tape & Reel (TR) SRP1238A-1R0MCT-ND - Cut Tape (CT) SRP1238A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1238A-1R0M |
Description | FIXED IND 1UH 24A 3.5 MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 24 A 3.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1238A-1R0M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 40A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3.5mOhm Max | |
Q @ Freq | 15 @ 100kHz | |
Frequency - Self Resonant | 40MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.531" L x 0.492" W (13.50mm x 12.50mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,79000 Kč | 24,79 Kč |
| 10 | 20,45500 Kč | 204,55 Kč |
| 25 | 18,92200 Kč | 473,05 Kč |
| 50 | 17,84300 Kč | 892,15 Kč |
| 100 | 16,82230 Kč | 1 682,23 Kč |
| 250 | 15,56336 Kč | 3 890,84 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 14,67474 Kč | 7 337,37 Kč |
| 1 000 | 13,83779 Kč | 13 837,79 Kč |
| 1 500 | 13,37105 Kč | 20 056,58 Kč |
| 2 500 | 12,80604 Kč | 32 015,10 Kč |
| 3 500 | 12,44723 Kč | 43 565,31 Kč |
| 5 000 | 12,07819 Kč | 60 390,95 Kč |
| 12 500 | 11,89913 Kč | 148 739,12 Kč |
| Unit Price without VAT: | 24,79000 Kč |
|---|---|
| Unit Price with VAT: | 29,99590 Kč |


