
SRP1038A-1R0M | |
|---|---|
DigiKey Part Number | SRP1038A-1R0MTR-ND - Tape & Reel (TR) SRP1038A-1R0MCT-ND - Cut Tape (CT) SRP1038A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-1R0M |
Description | FIXED IND 1UH 18A 3.3 MOHM SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 18 A 3.3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-1R0M Models |
Category | DC Resistance (DCR) 3.3mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 47MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.433" L x 0.394" W (11.00mm x 10.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 36A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB1040A-1R0M | CODACA | 581 | 4044-CSAB1040A-1R0MCT-ND | 16,80000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,18520 Kč | 809,26 Kč |
| 100 | 15,25920 Kč | 1 525,92 Kč |
| 250 | 14,11736 Kč | 3 529,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,31148 Kč | 6 655,74 Kč |
| 1 000 | 12,55218 Kč | 12 552,18 Kč |
| 1 500 | 12,12859 Kč | 18 192,89 Kč |
| 2 500 | 11,61576 Kč | 29 039,40 Kč |
| 3 500 | 11,29021 Kč | 39 515,74 Kč |
| 5 000 | 10,95524 Kč | 54 776,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


