
SRP1038A-100M | |
|---|---|
DigiKey Part Number | SRP1038A-100MTR-ND - Tape & Reel (TR) SRP1038A-100MCT-ND - Cut Tape (CT) SRP1038A-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP1038A-100M |
Description | FIXED IND 10UH 7.5A 30 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 7.5 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP1038A-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 10MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.433" L x 0.394" W (11.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,56200 Kč | 185,62 Kč |
| 25 | 17,16800 Kč | 429,20 Kč |
| 50 | 16,18520 Kč | 809,26 Kč |
| 100 | 15,25920 Kč | 1 525,92 Kč |
| 250 | 14,11736 Kč | 3 529,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 13,31148 Kč | 6 655,74 Kč |
| 1 000 | 12,55218 Kč | 12 552,18 Kč |
| 1 500 | 12,12859 Kč | 18 192,89 Kč |
| 2 500 | 11,61576 Kč | 29 039,40 Kč |
| 3 500 | 11,29021 Kč | 39 515,74 Kč |
| 5 000 | 10,95524 Kč | 54 776,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |


