
SRN4018-220M | |
|---|---|
DigiKey Part Number | SRN4018-220MTR-ND - Tape & Reel (TR) SRN4018-220MCT-ND - Cut Tape (CT) SRN4018-220MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRN4018-220M |
Description | FIXED IND 22UH 900MA 348 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 900 mA 348mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRN4018-220M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 348mOhm Max |
Series | Q @ Freq 11 @ 2.52MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 15MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.157" L x 0.157" W (4.00mm x 4.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 950mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SRN4018TA-220M | Bourns Inc. | 10 501 | SRN4018TA-220MCT-ND | 8,34000 Kč | Direct |
| ASPI-0418FS-220M-T3 | Abracon LLC | 3 695 | 535-10764-1-ND | 6,67000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 6,40300 Kč | 64,03 Kč |
| 100 | 5,25770 Kč | 525,77 Kč |
| 1 000 | 4,32397 Kč | 4 323,97 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,93926 Kč | 11 817,78 Kč |
| 6 000 | 3,71475 Kč | 22 288,50 Kč |
| 9 000 | 3,58951 Kč | 32 305,59 Kč |
| 15 000 | 3,43788 Kč | 51 568,20 Kč |
| 21 000 | 3,34160 Kč | 70 173,60 Kč |
| 30 000 | 3,24260 Kč | 97 278,00 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |


