SRF3216A-361Y is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 11 979
Unit Price: 5,89000 Kč
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 9,68000 Kč
Datasheet

Parametric Equivalent


Signal Transformer
In Stock: 0
Unit Price: 6,59076 Kč
Datasheet
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 600mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF3216A-361Y

DigiKey Part Number
SRF3216A-361YTR-ND - Tape & Reel (TR)
SRF3216A-361YCT-ND - Cut Tape (CT)
SRF3216A-361YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF3216A-361Y
Description
CMC 300MA 2LN 360OHM SMD AECQ200
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 600mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF3216A-361Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
360 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
600mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
AEC-Q200
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height (Max)
0.087" (2.20mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,79000 Kč11,79 Kč
109,74600 Kč97,46 Kč
259,00960 Kč225,24 Kč
508,49580 Kč424,79 Kč
1008,00740 Kč800,74 Kč
2507,40876 Kč1 852,19 Kč
5006,98524 Kč3 492,62 Kč
1 0006,58612 Kč6 586,12 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0006,21038 Kč12 420,76 Kč
4 0005,85648 Kč23 425,92 Kč
6 0005,65912 Kč33 954,72 Kč
10 0005,42019 Kč54 201,90 Kč
14 0005,26847 Kč73 758,58 Kč
20 0005,20988 Kč104 197,60 Kč
Manufacturers Standard Package
Unit Price without VAT:11,79000 Kč
Unit Price with VAT:14,26590 Kč