
SRF2012A-361YA | |
|---|---|
DigiKey Part Number | SRF2012A-361YATR-ND - Tape & Reel (TR) SRF2012A-361YACT-ND - Cut Tape (CT) SRF2012A-361YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-361YA |
Description | CMC 300MA 2LN 360 OHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 360 Ohms @ 100 MHz 300mA DCR 500mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-361YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 360 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 500mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,83000 Kč | 5,83 Kč |
| 10 | 4,86900 Kč | 48,69 Kč |
| 25 | 4,51080 Kč | 112,77 Kč |
| 50 | 4,24860 Kč | 212,43 Kč |
| 100 | 4,00520 Kč | 400,52 Kč |
| 250 | 3,70596 Kč | 926,49 Kč |
| 500 | 3,49416 Kč | 1 747,08 Kč |
| 1 000 | 3,29421 Kč | 3 294,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,10613 Kč | 6 212,26 Kč |
| 4 000 | 2,92881 Kč | 11 715,24 Kč |
| 6 000 | 2,82996 Kč | 16 979,76 Kč |
| 10 000 | 2,71023 Kč | 27 102,30 Kč |
| 14 000 | 2,63422 Kč | 36 879,08 Kč |
| 20 000 | 2,55602 Kč | 51 120,40 Kč |
| 50 000 | 2,41610 Kč | 120 805,00 Kč |
| Unit Price without VAT: | 5,83000 Kč |
|---|---|
| Unit Price with VAT: | 7,05430 Kč |



