


SRF3216-222Y | |
|---|---|
DigiKey Part Number | SRF3216-222YTR-ND - Tape & Reel (TR) SRF3216-222YCT-ND - Cut Tape (CT) SRF3216-222YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF3216-222Y |
Description | CMC 200MA 2LN 2.2 KOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 2.2 kOhms @ 100 MHz 200mA DCR 1.2Ohm |
Datasheet | Datasheet |
EDA/CAD Models | SRF3216-222Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 2.2 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 1.2Ohm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height (Max) | 0.087" (2.20mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,16000 Kč | 11,16 Kč |
| 10 | 9,19900 Kč | 91,99 Kč |
| 25 | 8,52120 Kč | 213,03 Kč |
| 50 | 8,02840 Kč | 401,42 Kč |
| 100 | 7,56960 Kč | 756,96 Kč |
| 250 | 7,00292 Kč | 1 750,73 Kč |
| 500 | 6,60296 Kč | 3 301,48 Kč |
| 1 000 | 6,22575 Kč | 6 225,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 5,87053 Kč | 11 741,06 Kč |
| 4 000 | 5,53594 Kč | 22 143,76 Kč |
| 6 000 | 5,34937 Kč | 32 096,22 Kč |
| 10 000 | 5,12344 Kč | 51 234,40 Kč |
| 14 000 | 4,98002 Kč | 69 720,28 Kč |
| 20 000 | 4,89413 Kč | 97 882,60 Kč |
| Unit Price without VAT: | 11,16000 Kč |
|---|---|
| Unit Price with VAT: | 13,50360 Kč |









