


SRF2012A-801Y | |
|---|---|
DigiKey Part Number | SRF2012A-801YTR-ND - Tape & Reel (TR) SRF2012A-801YCT-ND - Cut Tape (CT) SRF2012A-801YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-801Y |
Description | CMC 300MA 2LN 800 OHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 800 Ohms 300mA DCR 880mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-801Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 2 | |
Impedance @ Frequency | 800 Ohms @ 100 MHz | |
Current Rating (Max) | 300mA | |
DC Resistance (DCR) (Max) | 880mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -55°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 5,50100 Kč | 55,01 Kč |
| 25 | 5,29160 Kč | 132,29 Kč |
| 50 | 5,14460 Kč | 257,23 Kč |
| 100 | 4,99540 Kč | 499,54 Kč |
| 250 | 4,80352 Kč | 1 200,88 Kč |
| 500 | 4,66198 Kč | 2 330,99 Kč |
| 1 000 | 4,52360 Kč | 4 523,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 4,38837 Kč | 8 776,74 Kč |
| 4 000 | 4,25619 Kč | 17 024,76 Kč |
| 6 000 | 4,18032 Kč | 25 081,92 Kč |
| 10 000 | 4,08623 Kč | 40 862,30 Kč |
| 14 000 | 4,02520 Kč | 56 352,80 Kč |
| 20 000 | 3,96131 Kč | 79 226,20 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |









