
SRF2012A-670YA | |
|---|---|
DigiKey Part Number | SRF2012A-670YATR-ND - Tape & Reel (TR) SRF2012A-670YACT-ND - Cut Tape (CT) SRF2012A-670YADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF2012A-670YA |
Description | CMC 400MA 2LN 67 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 67 Ohms @ 100 MHz 400mA DCR 250mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF2012A-670YA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 67 Ohms @ 100 MHz | |
Current Rating (Max) | 400mA | |
DC Resistance (DCR) (Max) | 250mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) | |
Height (Max) | 0.055" (1.40mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,89000 Kč | 5,89 Kč |
| 10 | 4,92600 Kč | 49,26 Kč |
| 25 | 4,56360 Kč | 114,09 Kč |
| 50 | 4,29840 Kč | 214,92 Kč |
| 100 | 4,05210 Kč | 405,21 Kč |
| 250 | 3,74944 Kč | 937,36 Kč |
| 500 | 3,53514 Kč | 1 767,57 Kč |
| 1 000 | 3,33285 Kč | 3 332,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 3,14256 Kč | 6 285,12 Kč |
| 4 000 | 2,96316 Kč | 11 852,64 Kč |
| 6 000 | 2,86315 Kč | 17 178,90 Kč |
| 10 000 | 2,74202 Kč | 27 420,20 Kč |
| 14 000 | 2,66511 Kč | 37 311,54 Kč |
| 20 000 | 2,58599 Kč | 51 719,80 Kč |
| 50 000 | 2,44443 Kč | 122 221,50 Kč |
| Unit Price without VAT: | 5,89000 Kč |
|---|---|
| Unit Price with VAT: | 7,12690 Kč |





