
P6SMB27CA | |
|---|---|
DigiKey Part Number | P6SMB27CALFTR-ND - Tape & Reel (TR) P6SMB27CALFCT-ND - Cut Tape (CT) P6SMB27CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | P6SMB27CA |
Description | TVS DIODE 23.1VWM 37.5V DO214AA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | P6SMB27CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,91900 Kč | 29,19 Kč |
| 100 | 2,09980 Kč | 209,98 Kč |
| 500 | 2,05780 Kč | 1 028,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,01581 Kč | 6 047,43 Kč |
| 6 000 | 1,88982 Kč | 11 338,92 Kč |
| 9 000 | 1,85818 Kč | 16 723,62 Kč |
| 15 000 | 1,85202 Kč | 27 780,30 Kč |
| 21 000 | 1,65359 Kč | 34 725,39 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |



