2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 300mA DCR 500mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SRF2012-371YA

DigiKey Part Number
118-SRF2012-371YATR-ND - Tape & Reel (TR)
118-SRF2012-371YACT-ND - Cut Tape (CT)
118-SRF2012-371YADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF2012-371YA
Description
CMC 300MA 2LN 370 OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Line Common Mode Choke Surface Mount 370 Ohms @ 100 MHz 300mA DCR 500mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF2012-371YA Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
2
Impedance @ Frequency
370 Ohms @ 100 MHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
500mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.079" L x 0.047" W (2.00mm x 1.20mm)
Height (Max)
0.055" (1.40mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 766
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,06100 Kč50,61 Kč
254,68680 Kč117,17 Kč
504,41800 Kč220,90 Kč
1004,16390 Kč416,39 Kč
2503,85272 Kč963,18 Kč
5003,63224 Kč1 816,12 Kč
1 0003,42435 Kč3 424,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0003,22876 Kč6 457,52 Kč
4 0003,04455 Kč12 178,20 Kč
6 0002,94175 Kč17 650,50 Kč
10 0002,81730 Kč28 173,00 Kč
14 0002,73827 Kč38 335,78 Kč
20 0002,65699 Kč53 139,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč