



SRF1280-2R2Y | |
|---|---|
DigiKey Part Number | SRF1280-2R2YTR-ND - Tape & Reel (TR) SRF1280-2R2YCT-ND - Cut Tape (CT) SRF1280-2R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-2R2Y |
Description | INDUCT ARRAY 2 COIL 2.2UH SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 8.8 µH Inductance - Connected in Series 2.2 µH Inductance - Connected in Parallel 9.2mOhm Max DC Resistance (DCR) - Parallel 12.5 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-2R2Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 2.2 µH | |
Inductance - Connected In Series | 8.8 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 12.5 A | |
Current Rating - Series | 6.23 A | |
Current Saturation - Parallel | 25.5 A | |
Current Saturation - Series | 12.7 A | |
DC Resistance (DCR) - Parallel | 9.2mOhm Max | |
DC Resistance (DCR) - Series | 33.8mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 36,24000 Kč | 36,24 Kč |
| 10 | 29,76600 Kč | 297,66 Kč |
| 100 | 24,46900 Kč | 2 446,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 21,75485 Kč | 8 701,94 Kč |
| 800 | 20,51469 Kč | 16 411,75 Kč |
| 1 200 | 19,82304 Kč | 23 787,65 Kč |
| 2 000 | 18,98592 Kč | 37 971,84 Kč |
| 2 800 | 18,45426 Kč | 51 671,93 Kč |
| 4 000 | 18,04399 Kč | 72 175,96 Kč |
| Unit Price without VAT: | 36,24000 Kč |
|---|---|
| Unit Price with VAT: | 43,85040 Kč |




