PF0553NL Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PF0553.222NL

DigiKey Part Number
553-3036-ND
Manufacturer
Manufacturer Product Number
PF0553.222NL
Description
INDUCT ARRAY 2 COIL 2UH SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 8.1 µH Inductance - Connected in Series 2 µH Inductance - Connected in Parallel 3.7mOhm Max DC Resistance (DCR) - Parallel 13 A Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Pulse Electronics
Series
Packaging
Tray
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
2 µH
Inductance - Connected In Series
8.1 µH
Tolerance
±20%
Current Rating - Parallel
13 A
Current Rating - Series
6.2 A
Current Saturation - Parallel
25 A
Current Saturation - Series
13 A
DC Resistance (DCR) - Parallel
3.7mOhm Max
DC Resistance (DCR) - Series
15mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.343" (8.71mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
6026,08733 Kč1 565,24 Kč
12024,59617 Kč2 951,54 Kč
18023,76394 Kč4 277,51 Kč
30022,75690 Kč6 827,07 Kč
42022,11726 Kč9 289,25 Kč
60021,45932 Kč12 875,59 Kč
1 50019,85905 Kč29 788,58 Kč
3 00018,73046 Kč56 191,38 Kč
6 00018,46533 Kč110 791,98 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:26,08733 Kč
Unit Price with VAT:31,56567 Kč