


SRF0905A-471Y | |
|---|---|
DigiKey Part Number | SRF0905A-471YTR-ND - Tape & Reel (TR) SRF0905A-471YCT-ND - Cut Tape (CT) SRF0905A-471YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0905A-471Y |
Description | CMC 470UH 1.1A 2LN 1 KOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1 kOhms @ 2 MHz 1.1A DCR 140mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF0905A-471Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1 kOhms @ 2 MHz | |
Inductance @ Frequency | 470 µH @ 100 kHz | |
Current Rating (Max) | 1.1A | |
DC Resistance (DCR) (Max) | 140mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 105°C | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.362" L x 0.236" W (9.20mm x 6.00mm) | |
Height (Max) | 0.248" (6.30mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,46000 Kč | 26,46 Kč |
| 10 | 21,77500 Kč | 217,75 Kč |
| 25 | 20,14960 Kč | 503,74 Kč |
| 50 | 18,99480 Kč | 949,74 Kč |
| 100 | 17,90710 Kč | 1 790,71 Kč |
| 250 | 16,56744 Kč | 4 141,86 Kč |
| 500 | 15,62126 Kč | 7 810,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,73052 Kč | 14 730,52 Kč |
| 2 000 | 13,89175 Kč | 27 783,50 Kč |
| 3 000 | 13,42388 Kč | 40 271,64 Kč |
| 5 000 | 12,85750 Kč | 64 287,50 Kč |
| 7 000 | 12,49798 Kč | 87 485,86 Kč |
| 10 000 | 12,12811 Kč | 121 281,10 Kč |
| Unit Price without VAT: | 26,46000 Kč |
|---|---|
| Unit Price with VAT: | 32,01660 Kč |



