
SRF0703HA-330M | |
|---|---|
DigiKey Part Number | 118-SRF0703HA-330MTR-ND - Tape & Reel (TR) 118-SRF0703HA-330MCT-ND - Cut Tape (CT) 118-SRF0703HA-330MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703HA-330M |
Description | IND DUAL 33UH 20% 1.31A SHLD |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 140.5 µH Inductance - Connected in Series 33 µH Inductance - Connected in Parallel 240mOhm Max DC Resistance (DCR) - Parallel 1.31 A Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 33 µH | |
Inductance - Connected In Series | 140.5 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.31 A | |
Current Rating - Series | 653 mA | |
Current Saturation - Parallel | 1.35 A | |
Current Saturation - Series | 680 mA | |
DC Resistance (DCR) - Parallel | 240mOhm Max | |
DC Resistance (DCR) - Series | 1Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,68000 Kč | 33,68 Kč |
| 10 | 27,76500 Kč | 277,65 Kč |
| 100 | 22,82450 Kč | 2 282,45 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 18,14454 Kč | 27 216,81 Kč |
| 3 000 | 17,11309 Kč | 51 339,27 Kč |
| 4 500 | 16,68212 Kč | 75 069,54 Kč |
| Unit Price without VAT: | 33,68000 Kč |
|---|---|
| Unit Price with VAT: | 40,75280 Kč |


