
1ED3122MU12HXUMA1 | |
|---|---|
DigiKey Part Number | 448-1ED3122MU12HXUMA1TR-ND - Tape & Reel (TR) 448-1ED3122MU12HXUMA1CT-ND - Cut Tape (CT) 448-1ED3122MU12HXUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1ED3122MU12HXUMA1 |
Description | DGT ISO 1.2KV 1CH GT DVR DSO8-66 |
Manufacturer Standard Lead Time | 36 Weeks |
Customer Reference | |
Detailed Description | 10A Gate Driver Magnetic Coupling 1200Vrms 1 Channel PG-DSO-8-66 |
Datasheet | Datasheet |
EDA/CAD Models | 1ED3122MU12HXUMA1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Magnetic Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 1200Vrms | |
Common Mode Transient Immunity (Min) | 200kV/µs | |
Propagation Delay tpLH / tpHL (Max) | - | |
Pulse Width Distortion (Max) | - | |
Rise / Fall Time (Typ) | 15ns, 15ns | |
Current - Output High, Low | 5.5A, 5.5A | |
Current - Peak Output | 10A | |
Voltage - Forward (Vf) (Typ) | - | |
Voltage - Output Supply | 10V ~ 35V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | PG-DSO-8-66 | |
Approval Agency | UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,52000 Kč | 44,52 Kč |
| 10 | 32,79900 Kč | 327,99 Kč |
| 25 | 29,89280 Kč | 747,32 Kč |
| 100 | 26,69690 Kč | 2 669,69 Kč |
| 250 | 25,17240 Kč | 6 293,10 Kč |
| 500 | 24,32660 Kč | 12 163,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 23,49613 Kč | 23 496,13 Kč |
| 2 000 | 22,87344 Kč | 45 746,88 Kč |
| 3 000 | 22,56151 Kč | 67 684,53 Kč |
| 5 000 | 22,21601 Kč | 111 080,05 Kč |
| 7 000 | 22,01406 Kč | 154 098,42 Kč |
| Unit Price without VAT: | 44,52000 Kč |
|---|---|
| Unit Price with VAT: | 53,86920 Kč |

