Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 65.8mOhm Max DC Resistance (DCR) - Parallel 2.55 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 65.8mOhm Max DC Resistance (DCR) - Parallel 2.55 A Nonstandard
SRF0703-6R8M
SRF0703-6R8M
Bourns Magnetic Capabilities

SRF0703-6R8M

DigiKey Part Number
SRF0703-6R8MTR-ND - Tape & Reel (TR)
SRF0703-6R8MCT-ND - Cut Tape (CT)
SRF0703-6R8MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF0703-6R8M
Description
INDUCT ARRAY 2 COIL 6.8UH SMD
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 27.2 µH Inductance - Connected in Series 6.8 µH Inductance - Connected in Parallel 65.8mOhm Max DC Resistance (DCR) - Parallel 2.55 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF0703-6R8M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
6.8 µH
Inductance - Connected In Series
27.2 µH
Tolerance
±20%
Current Rating - Parallel
2.55 A
Current Rating - Series
1.28 A
Current Saturation - Parallel
3.12 A
Current Saturation - Series
1.56 A
DC Resistance (DCR) - Parallel
65.8mOhm Max
DC Resistance (DCR) - Series
285mOhm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.142" (3.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 101
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,27000 Kč18,27 Kč
1015,07700 Kč150,77 Kč
10012,40140 Kč1 240,14 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 5009,85534 Kč14 783,01 Kč
3 0009,29399 Kč27 881,97 Kč
4 5008,98103 Kč40 414,64 Kč
7 5008,60199 Kč64 514,93 Kč
10 5008,36138 Kč87 794,49 Kč
15 0008,11392 Kč121 708,80 Kč
Manufacturers Standard Package
Unit Price without VAT:18,27000 Kč
Unit Price with VAT:22,10670 Kč